TMS320F2809PZA Texas Instruments, 32bit DSP 100MHz 256 kB Flash 100-Pin LQFP
- RS Stock No.:
- 923-6867
- Mfr. Part No.:
- TMS320F2809PZA
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 923-6867
- Mfr. Part No.:
- TMS320F2809PZA
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Frequency | 100MHz | |
| Device Million Instructions per Second | 100MIPS | |
| Data Bus Width | 32bit | |
| RAM Size | 36 kB | |
| Instruction Set Architecture | Harvard | |
| Program Memory Size | 256 kB | |
| Program Memory Type | Flash | |
| Numeric and Arithmetic Format | Fixed Point | |
| Mounting Type | Surface Mount | |
| Package Type | LQFP | |
| Pin Count | 100 | |
| Typical Operating Supply Voltage | 1.8 V, 3.3 V | |
| Width | 14mm | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 14 x 14 x 1.4mm | |
| Length | 14mm | |
| Maximum Operating Temperature | +85 °C | |
| Height | 1.4mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Frequency 100MHz | ||
Device Million Instructions per Second 100MIPS | ||
Data Bus Width 32bit | ||
RAM Size 36 kB | ||
Instruction Set Architecture Harvard | ||
Program Memory Size 256 kB | ||
Program Memory Type Flash | ||
Numeric and Arithmetic Format Fixed Point | ||
Mounting Type Surface Mount | ||
Package Type LQFP | ||
Pin Count 100 | ||
Typical Operating Supply Voltage 1.8 V, 3.3 V | ||
Width 14mm | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 14 x 14 x 1.4mm | ||
Length 14mm | ||
Maximum Operating Temperature +85 °C | ||
Height 1.4mm | ||
