- RS Stock No.:
- 893-8326
- Mfr. Part No.:
- DSPIC33EP64GS502-I/SO
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 893-8326
- Mfr. Part No.:
- DSPIC33EP64GS502-I/SO
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
Product Details
dsPIC33EPxxGS50x Digital Signal Controllers
Microchips dsPIC33EP family of Digital Signal Controllers (DSCs) offer designers DSP like performance with the simplicity of an MCU. The dsPIC33EPxxGS50x devices are peripheral-rich DSCs designed to meet the needs of Switched-Mode Power Supply and other Digital Power Conversion applications.
Microcontroller Features
70 MIPS Max. CPU Speed
Code-Efficient (C and Assembly) Architecture
Two 40-Bit Wide Accumulators
Single-Cycle (MAC/MPY) with Dual Data Fetch
Single-Cycle Mixed-Sign MUL Plus Hardware Divide
32-Bit Multiply Support
Two Additional Working Register Sets (reduces context switching)
±0.9% Internal Oscillator
Programmable PLLs and Oscillator Clock Sources
Fail-Safe Clock Monitor (FSCM)
Independent Watchdog Timer (WDT)
Fast Wake-up and Start-up
Low-Power Management modes (Sleep, Idle, Doze)
Integrated Power-on Reset and Brown-out Reset
0.5 mA/MHz Dynamic Current (typical)
10 μA IPD Current (typical)
In-Circuit and In-Application Programming
Code-Efficient (C and Assembly) Architecture
Two 40-Bit Wide Accumulators
Single-Cycle (MAC/MPY) with Dual Data Fetch
Single-Cycle Mixed-Sign MUL Plus Hardware Divide
32-Bit Multiply Support
Two Additional Working Register Sets (reduces context switching)
±0.9% Internal Oscillator
Programmable PLLs and Oscillator Clock Sources
Fail-Safe Clock Monitor (FSCM)
Independent Watchdog Timer (WDT)
Fast Wake-up and Start-up
Low-Power Management modes (Sleep, Idle, Doze)
Integrated Power-on Reset and Brown-out Reset
0.5 mA/MHz Dynamic Current (typical)
10 μA IPD Current (typical)
In-Circuit and In-Application Programming
Peripheral Features
12-Bit Analogue-to-Digital Converter (ADC) – 12 to 22 Channels depending on model
Five 16-bit Timers – option to pair up 16-bit timers into 32-bit timer modules
Four Rail-to-Rail Comparators with Hysteresis
Two Programmable Gain Amplifiers (PGAs)
Five PWM Generators
Four Input Capture (IC) modules
Four Output Compare (OC) modules
Two 4-wire SPI module
Two I2C modules
Two UART Modules
Five 16-bit Timers – option to pair up 16-bit timers into 32-bit timer modules
Four Rail-to-Rail Comparators with Hysteresis
Two Programmable Gain Amplifiers (PGAs)
Five PWM Generators
Four Input Capture (IC) modules
Four Output Compare (OC) modules
Two 4-wire SPI module
Two I2C modules
Two UART Modules
Specifications
Attribute | Value |
---|---|
Maximum Frequency | 1MHz |
Device Million Instructions per Second | 70MIPS |
Data Bus Width | 16bit |
RAM Size | 8 kB |
Instruction Set Architecture | Code Efficient, MCU, Modified Harvard |
Program Memory Size | 64 kB |
Program Memory Type | EEPROM, SRAM |
Numeric and Arithmetic Format | MAC |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 28 |
Typical Operating Supply Voltage | 3 to 3.6 V |
Number of UART Channels | 2 |
Number of USART Channels | 0 |
Timers | 5 x 16 bit |
Dimensions | 17.9 x 7.5 x 2.05mm |
ADC Resolution | 12bit |
Pulse Width Modulation | 5 x 2 |
ADCs | 12 x 12 bit, 5 x 12 bit |
Number of SPI Channels | 2 |
USB Channels | 1 x Device |
Number of Ethernet Channels | 0 |
Number of Timers | 5 |
Number of I2C Channels | 2 |
Number of PCI Channels | 1 |
Number of ADC Units | 5, 12 |
Maximum Operating Temperature | +85 °C |
Number of PWM Units | 5 |
Length | 17.9mm |
Width | 7.5mm |
PWM Channels | 2 |
Number of LIN Channels | 2 |
Height | 2.05mm |
Minimum Operating Temperature | -40 °C |
Number of CAN Channels | 0 |
Timer Resolution | 16bit |