Analog Devices Blackfin, 16bit DSP 600MHz 328 kB Flash 297-Pin PBGA
- RS Stock No.:
- 877-9212
- Mfr. Part No.:
- ADSP-BF561SKBZ600
- Brand:
- Analog Devices
- RS Stock No.:
- 877-9212
- Mfr. Part No.:
- ADSP-BF561SKBZ600
- Brand:
- Analog Devices
Select all | Attribute | Value |
---|---|---|
Brand | Analog Devices | |
Maximum Frequency | 600MHz | |
Series | Blackfin | |
Device Million Instructions per Second | 600MIPS | |
Data Bus Width | 16bit | |
RAM Size | 32 kB | |
Instruction Set Architecture | RISC | |
Program Memory Size | 328 kB | |
Program Memory Type | Flash | |
Numeric and Arithmetic Format | ALU | |
Mounting Type | Surface Mount | |
Package Type | PBGA | |
Pin Count | 297 | |
Typical Operating Supply Voltage | 1.35 V, 3.3 V | |
Number of UART Channels | 1 | |
USB Channels | 0 | |
Number of SPI Channels | 1 | |
Number of Ethernet Channels | 0 | |
Number of Timers | 12 | |
Number of I2C Channels | 0 | |
Number of PCI Channels | 0 | |
Timers | 12 x 32 bit | |
Dimensions | 27.2 x 27.2 x 1.83mm | |
Length | 27.2mm | |
Timer Resolution | 32bit | |
Height | 1.83mm | |
Minimum Operating Temperature | 0 °C | |
Number of CAN Channels | 0 | |
Maximum Operating Temperature | +70 °C | |
Number of LIN Channels | 0 | |
Width | 27.2mm | |
Number of USART Channels | 0 | |
Select all | ||
---|---|---|
Brand Analog Devices | ||
Maximum Frequency 600MHz | ||
Series Blackfin | ||
Device Million Instructions per Second 600MIPS | ||
Data Bus Width 16bit | ||
RAM Size 32 kB | ||
Instruction Set Architecture RISC | ||
Program Memory Size 328 kB | ||
Program Memory Type Flash | ||
Numeric and Arithmetic Format ALU | ||
Mounting Type Surface Mount | ||
Package Type PBGA | ||
Pin Count 297 | ||
Typical Operating Supply Voltage 1.35 V, 3.3 V | ||
Number of UART Channels 1 | ||
USB Channels 0 | ||
Number of SPI Channels 1 | ||
Number of Ethernet Channels 0 | ||
Number of Timers 12 | ||
Number of I2C Channels 0 | ||
Number of PCI Channels 0 | ||
Timers 12 x 32 bit | ||
Dimensions 27.2 x 27.2 x 1.83mm | ||
Length 27.2mm | ||
Timer Resolution 32bit | ||
Height 1.83mm | ||
Minimum Operating Temperature 0 °C | ||
Number of CAN Channels 0 | ||
Maximum Operating Temperature +70 °C | ||
Number of LIN Channels 0 | ||
Width 27.2mm | ||
Number of USART Channels 0 | ||