ADSP-2191MKCAZ-160 Analog Devices ADSP-21xx, 16bit DSP 160MHz 32 Kwords RAM 144-Pin Mini BGA
- RS Stock No.:
- 877-9161
- Mfr. Part No.:
- ADSP-2191MKCAZ-160
- Brand:
- Analog Devices
- RS Stock No.:
- 877-9161
- Mfr. Part No.:
- ADSP-2191MKCAZ-160
- Brand:
- Analog Devices
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Maximum Frequency | 160MHz | |
| Series | ADSP-21xx | |
| Device Million Instructions per Second | 160MIPS | |
| Data Bus Width | 16bit | |
| RAM Size | 160 kB | |
| Instruction Set Architecture | DSP | |
| Program Memory Size | 32 Kwords | |
| Program Memory Type | RAM | |
| Numeric and Arithmetic Format | Floating Point | |
| Mounting Type | Surface Mount | |
| Package Type | Mini BGA | |
| Pin Count | 144 | |
| Typical Operating Supply Voltage | 2.5 V, 3.3 V | |
| Number of UART Channels | 1 | |
| Pulse Width Modulation | 1 | |
| Dimensions | 10 x 10 x 0.85mm | |
| USB Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Number of Timers | 2 | |
| Number of I2C Channels | 0 | |
| Number of PCI Channels | 0 | |
| Number of SPI Channels | 2 | |
| Timers | 2 (General Purpose) | |
| Number of USART Channels | 0 | |
| Minimum Operating Temperature | 0 °C | |
| Width | 10mm | |
| Number of LIN Channels | 0 | |
| Height | 0.85mm | |
| Length | 10mm | |
| Number of PWM Units | 1 | |
| Maximum Operating Temperature | +70 °C | |
| Number of CAN Channels | 0 | |
Select all | ||
|---|---|---|
Brand Analog Devices | ||
Maximum Frequency 160MHz | ||
Series ADSP-21xx | ||
Device Million Instructions per Second 160MIPS | ||
Data Bus Width 16bit | ||
RAM Size 160 kB | ||
Instruction Set Architecture DSP | ||
Program Memory Size 32 Kwords | ||
Program Memory Type RAM | ||
Numeric and Arithmetic Format Floating Point | ||
Mounting Type Surface Mount | ||
Package Type Mini BGA | ||
Pin Count 144 | ||
Typical Operating Supply Voltage 2.5 V, 3.3 V | ||
Number of UART Channels 1 | ||
Pulse Width Modulation 1 | ||
Dimensions 10 x 10 x 0.85mm | ||
USB Channels 0 | ||
Number of Ethernet Channels 0 | ||
Number of Timers 2 | ||
Number of I2C Channels 0 | ||
Number of PCI Channels 0 | ||
Number of SPI Channels 2 | ||
Timers 2 (General Purpose) | ||
Number of USART Channels 0 | ||
Minimum Operating Temperature 0 °C | ||
Width 10mm | ||
Number of LIN Channels 0 | ||
Height 0.85mm | ||
Length 10mm | ||
Number of PWM Units 1 | ||
Maximum Operating Temperature +70 °C | ||
Number of CAN Channels 0 | ||
