DSPIC33FJ64GP206-I/PT Microchip dsPIC33F, 16bit Digital Signal Processor 40MIPS 32 kB Flash 28-Pin SOIC
- RS Stock No.:
- 869-6630
- Mfr. Part No.:
- DSPIC33FJ64GP206-I/PT
- Brand:
- Microchip
- RS Stock No.:
- 869-6630
- Mfr. Part No.:
- DSPIC33FJ64GP206-I/PT
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Frequency | 40MIPS | |
| Series | dsPIC33F | |
| Device Million Instructions per Second | 40MIPS | |
| Data Bus Width | 16bit | |
| RAM Size | 2 kB | |
| Instruction Set Architecture | RISC | |
| Program Memory Size | 32 kB | |
| Program Memory Type | Flash | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 28 | |
| Typical Operating Supply Voltage | 3 to 3.6 V | |
| Number of UART Channels | 1 | |
| Timers | 3 x 16 bit | |
| Dimensions | 17.9 x 7.5 x 2.35mm | |
| Number of USART Channels | 0 | |
| Number of PCI Channels | 0 | |
| Number of I2C Channels | 1 | |
| Number of Timers | 3 | |
| Number of Ethernet Channels | 0 | |
| USB Channels | 0 | |
| Number of SPI Channels | 1 | |
| Pulse Width Modulation | 2(16 bit) | |
| Number of LIN Channels | 0 | |
| Number of ADC Units | 1 | |
| Maximum Operating Temperature | +85 °C | |
| Number of PWM Units | 2 | |
| Length | 17.9mm | |
| ADCs | 10 x 10/12 bit | |
| Timer Resolution | 16bit | |
| Height | 2.35mm | |
| Number of CAN Channels | 0 | |
| PWM Resolution | 16bit | |
| Minimum Operating Temperature | -40 °C | |
| ADC Resolution | 10 bit, 12bit | |
| PWM Channels | 8 | |
| Width | 7.5mm | |
| ADC Channels | 10 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Frequency 40MIPS | ||
Series dsPIC33F | ||
Device Million Instructions per Second 40MIPS | ||
Data Bus Width 16bit | ||
RAM Size 2 kB | ||
Instruction Set Architecture RISC | ||
Program Memory Size 32 kB | ||
Program Memory Type Flash | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 28 | ||
Typical Operating Supply Voltage 3 to 3.6 V | ||
Number of UART Channels 1 | ||
Timers 3 x 16 bit | ||
Dimensions 17.9 x 7.5 x 2.35mm | ||
Number of USART Channels 0 | ||
Number of PCI Channels 0 | ||
Number of I2C Channels 1 | ||
Number of Timers 3 | ||
Number of Ethernet Channels 0 | ||
USB Channels 0 | ||
Number of SPI Channels 1 | ||
Pulse Width Modulation 2(16 bit) | ||
Number of LIN Channels 0 | ||
Number of ADC Units 1 | ||
Maximum Operating Temperature +85 °C | ||
Number of PWM Units 2 | ||
Length 17.9mm | ||
ADCs 10 x 10/12 bit | ||
Timer Resolution 16bit | ||
Height 2.35mm | ||
Number of CAN Channels 0 | ||
PWM Resolution 16bit | ||
Minimum Operating Temperature -40 °C | ||
ADC Resolution 10 bit, 12bit | ||
PWM Channels 8 | ||
Width 7.5mm | ||
ADC Channels 10 | ||
dsPIC33FJxxxGPx06/x08/x10 16-Bit Digital Signal Controllers
CPU Features
Modified Harvard architecture
C compiler optimized instruction set architecture
16 bit wide data path
24 bit wide instructions
Linear program memory addressing up to 4M instruction words
Linear data memory addressing up to 64 Kbytes
83 base instructions, mostly one word/one cycle
Sixteen 16-bit general purpose registers
Two 40-bit accumulators with rounding and saturation options
Indirect, Modulo and Bit-Reversed addressing modes
Software stack
16 x 16 fractional/integer multiply operations
32/16 and 16/16 divide operations
Single-cycle multiply and accumulate
Dual data fetch
Up to ±16-bit shifts for up to 40-bit data
Peripheral Features
Nine 16-bit Timers/Counters – option to pair up 16-bit timers into 32-bit timer modules
16-Bit Input Capture functions
16-bit Output Compare/PWM output functions
Interrupt Controller
Direct Memory Access (DMA)
Two 3-wire SPI module
I2CTM module – One or Two depending on model
Two UART Modules
Data Converter Interface (DCI Module)
Enhanced CAN (ECAN™) module – One or Two available on some models
