dsPIC33EV256GM104-I/ML Microchip, 16bit Digital Signal Processor 70MIPS 256 kB Flash 44-Pin QFN

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
861-0554
Mfr. Part No.:
dsPIC33EV256GM104-I/ML
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Maximum Frequency

70MIPS

Device Million Instructions per Second

70MIPS

Data Bus Width

16bit

RAM Size

16 kB

Instruction Set Architecture

Code Efficient

Program Memory Size

256 kB

Program Memory Type

Flash

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

44

Typical Operating Supply Voltage

4.5 to 5.5 V

Number of UART Channels

2

Number of SPI Channels

2

Pulse Width Modulation

1 (6 x 16 bit)

USB Channels

0

Number of Ethernet Channels

0

Number of Timers

7

Timers

2 x 32 bit, 5 x 16 bit

Number of PCI Channels

0

Dimensions

8 x 8 x 0.95mm

Number of LIN Channels

0

PWM Channels

6

Width

8mm

Number of USART Channels

0

Number of I2C Channels

1

Timer Resolution

16 bit, 32bit

Height

0.95mm

ADC Channels

24

Number of PWM Units

1

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

8mm

ADCs

1 (24 x 10/12 bit)

ADC Resolution

10 bit, 12bit

Minimum Operating Temperature

-40 °C

PWM Resolution

16bit

Number of CAN Channels

1