ADSP-21061KSZ-160 Analog Devices SHARC, 32bit DSP 40MHz ROMLess 240-Pin MQFP
- RS Stock No.:
- 819-7234
- Mfr. Part No.:
- ADSP-21061KSZ-160
- Brand:
- Analog Devices
- RS Stock No.:
- 819-7234
- Mfr. Part No.:
- ADSP-21061KSZ-160
- Brand:
- Analog Devices
Select all | Attribute | Value |
---|---|---|
Brand | Analog Devices | |
Maximum Frequency | 40MHz | |
Series | SHARC | |
Device Million Instructions per Second | 40MIPS | |
Data Bus Width | 32bit | |
RAM Size | 1 MB | |
Instruction Set Architecture | Harvard | |
Program Memory Type | ROMLess | |
Numeric and Arithmetic Format | Floating Point | |
Mounting Type | Surface Mount | |
Package Type | MQFP | |
Pin Count | 240 | |
Typical Operating Supply Voltage | 5 V | |
Number of UART Channels | 0 | |
USB Channels | 0 | |
Number of Ethernet Channels | 0 | |
Number of I2C Channels | 0 | |
Pulse Width Modulation | 0 | |
Number of SPI Channels | 0 | |
Number of Timers | 1 | |
Dimensions | 32 x 32 x 3.5mm | |
Timers | 1 | |
Number of USART Channels | 0 | |
Width | 32mm | |
Number of LIN Channels | 0 | |
Height | 3.5mm | |
Length | 32mm | |
Maximum Operating Temperature | +85 °C | |
Number of CAN Channels | 0 | |
Minimum Operating Temperature | 0 °C | |
Number of PCI Channels | 0 | |
Select all | ||
---|---|---|
Brand Analog Devices | ||
Maximum Frequency 40MHz | ||
Series SHARC | ||
Device Million Instructions per Second 40MIPS | ||
Data Bus Width 32bit | ||
RAM Size 1 MB | ||
Instruction Set Architecture Harvard | ||
Program Memory Type ROMLess | ||
Numeric and Arithmetic Format Floating Point | ||
Mounting Type Surface Mount | ||
Package Type MQFP | ||
Pin Count 240 | ||
Typical Operating Supply Voltage 5 V | ||
Number of UART Channels 0 | ||
USB Channels 0 | ||
Number of Ethernet Channels 0 | ||
Number of I2C Channels 0 | ||
Pulse Width Modulation 0 | ||
Number of SPI Channels 0 | ||
Number of Timers 1 | ||
Dimensions 32 x 32 x 3.5mm | ||
Timers 1 | ||
Number of USART Channels 0 | ||
Width 32mm | ||
Number of LIN Channels 0 | ||
Height 3.5mm | ||
Length 32mm | ||
Maximum Operating Temperature +85 °C | ||
Number of CAN Channels 0 | ||
Minimum Operating Temperature 0 °C | ||
Number of PCI Channels 0 | ||