AD6634BBCZ Analog Devices, 16bit DSP 196-Pin CSP BGA
- RS Stock No.:
- 809-9159
- Mfr. Part No.:
- AD6634BBCZ
- Brand:
- Analog Devices
Bulk discount available
Subtotal (1 unit)*
£40.37
(exc. VAT)
£48.44
(inc. VAT)
Stock information currently inaccessible
| Units | Per unit | 
|---|---|
| 1 - 9 | £40.37 | 
| 10 - 49 | £39.57 | 
| 50 - 99 | £38.79 | 
| 100 - 249 | £38.02 | 
| 250 + | £37.27 | 
*price indicative
- RS Stock No.:
- 809-9159
- Mfr. Part No.:
- AD6634BBCZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Analog Devices | |
| Data Bus Width | 16bit | |
| Mounting Type | Surface Mount | |
| Package Type | CSP BGA | |
| Pin Count | 196 | |
| Typical Operating Supply Voltage | 3.3 V | |
| Number of UART Channels | 0 | |
| Number of LIN Channels | 0 | |
| ADCs | 1 | |
| Height | 1.7mm | |
| Number of I2C Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| USB Channels | 0 | |
| Number of SPI Channels | 0 | |
| Maximum Operating Temperature | +85 °C | |
| Number of ADC Units | 1 | |
| ADC Channels | 1 | |
| Width | 15mm | |
| Number of USART Channels | 0 | |
| Dimensions | 15 x 15 x 1.7mm | |
| Minimum Operating Temperature | -40 °C | |
| Number of CAN Channels | 0 | |
| Number of PCI Channels | 0 | |
| Length | 15mm | |
| Select all | ||
|---|---|---|
| Brand Analog Devices | ||
| Data Bus Width 16bit | ||
| Mounting Type Surface Mount | ||
| Package Type CSP BGA | ||
| Pin Count 196 | ||
| Typical Operating Supply Voltage 3.3 V | ||
| Number of UART Channels 0 | ||
| Number of LIN Channels 0 | ||
| ADCs 1 | ||
| Height 1.7mm | ||
| Number of I2C Channels 0 | ||
| Number of Ethernet Channels 0 | ||
| USB Channels 0 | ||
| Number of SPI Channels 0 | ||
| Maximum Operating Temperature +85 °C | ||
| Number of ADC Units 1 | ||
| ADC Channels 1 | ||
| Width 15mm | ||
| Number of USART Channels 0 | ||
| Dimensions 15 x 15 x 1.7mm | ||
| Minimum Operating Temperature -40 °C | ||
| Number of CAN Channels 0 | ||
| Number of PCI Channels 0 | ||
| Length 15mm | ||
