ADSP-BF504BCPZ-4 Analog Devices Blackfin, 32bit DSP 400MHz 4 Mbit Flash 88-Pin LFCSP VQ

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
802-3979
Mfr. Part No.:
ADSP-BF504BCPZ-4
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Maximum Frequency

400MHz

Series

Blackfin

Device Million Instructions per Second

400MIPS

Data Bus Width

32bit

RAM Size

68 kB

Instruction Set Architecture

Modified Harvard, RISC

Program Memory Size

4 Mbit

Program Memory Type

Flash

Numeric and Arithmetic Format

MAC

Mounting Type

Surface Mount

Package Type

LFCSP VQ

Pin Count

88

Typical Operating Supply Voltage

3.3 V

Number of UART Channels

2

Number of ADC Units

2

Maximum Operating Temperature

+85 °C

Number of PWM Units

2

Length

12.1mm

ADC Resolution

12bit

Minimum Operating Temperature

-40 °C

Number of USART Channels

0

Timers

8 x 32 bit

Dimensions

12.1 x 12.1 x 0.705mm

ADC Channels

12

Number of CAN Channels

1

PWM Resolution

16bit

Width

12.1mm

Height

0.705mm

Timer Resolution

32bit

ADCs

2(12 x 12 bit)

USB Channels

0

Number of SPI Channels

2

Pulse Width Modulation

2 x 16 bit

Number of PCI Channels

0

Number of I2C Channels

0

Number of Timers

8

Number of Ethernet Channels

0

Number of LIN Channels

0

COO (Country of Origin):
SG