Analog Devices Blackfin, 16bit DSP 500MHz 148 kB Flash 349-Pin CSP BGA
- RS Stock No.:
- 796-8720
- Mfr. Part No.:
- ADSP-BF609BBCZ-5
- Brand:
- Analog Devices
- RS Stock No.:
- 796-8720
- Mfr. Part No.:
- ADSP-BF609BBCZ-5
- Brand:
- Analog Devices
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Maximum Frequency | 500MHz | |
| Series | Blackfin | |
| Data Bus Width | 16bit | |
| RAM Size | 256 (SRAM) kB | |
| Instruction Set Architecture | RISC | |
| Program Memory Size | 148 kB | |
| Program Memory Type | Flash | |
| Numeric and Arithmetic Format | MAC | |
| Mounting Type | Surface Mount | |
| Package Type | CSP BGA | |
| Pin Count | 349 | |
| Typical Operating Supply Voltage | 1.19 → 1.32 V | |
| Number of UART Channels | 2 | |
| Number of ADC Units | 1 | |
| Dimensions | 19.1 x 19.1 x 1.11mm | |
| Timers | 8 x 32 bit | |
| Number of USART Channels | 0 | |
| Width | 19.1mm | |
| PWM Channels | 8 | |
| Number of PCI Channels | 0 | |
| Number of I2C Channels | 1 | |
| Number of Timers | 8 | |
| Number of Ethernet Channels | 1 | |
| USB Channels | 2 x OTG | |
| Number of SPI Channels | 2 | |
| Number of LIN Channels | 0 | |
| Height | 1.11mm | |
| Timer Resolution | 32bit | |
| ADCs | 1 | |
| Length | 19.1mm | |
| Number of PWM Units | 2 | |
| Maximum Operating Temperature | +85 °C | |
| Pulse Width Modulation | 2 x 16 bit | |
| ADC Channels | 1 | |
| Number of CAN Channels | 1 | |
| Minimum Operating Temperature | -40 °C | |
| PWM Resolution | 16bit | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Maximum Frequency 500MHz | ||
Series Blackfin | ||
Data Bus Width 16bit | ||
RAM Size 256 (SRAM) kB | ||
Instruction Set Architecture RISC | ||
Program Memory Size 148 kB | ||
Program Memory Type Flash | ||
Numeric and Arithmetic Format MAC | ||
Mounting Type Surface Mount | ||
Package Type CSP BGA | ||
Pin Count 349 | ||
Typical Operating Supply Voltage 1.19 → 1.32 V | ||
Number of UART Channels 2 | ||
Number of ADC Units 1 | ||
Dimensions 19.1 x 19.1 x 1.11mm | ||
Timers 8 x 32 bit | ||
Number of USART Channels 0 | ||
Width 19.1mm | ||
PWM Channels 8 | ||
Number of PCI Channels 0 | ||
Number of I2C Channels 1 | ||
Number of Timers 8 | ||
Number of Ethernet Channels 1 | ||
USB Channels 2 x OTG | ||
Number of SPI Channels 2 | ||
Number of LIN Channels 0 | ||
Height 1.11mm | ||
Timer Resolution 32bit | ||
ADCs 1 | ||
Length 19.1mm | ||
Number of PWM Units 2 | ||
Maximum Operating Temperature +85 °C | ||
Pulse Width Modulation 2 x 16 bit | ||
ADC Channels 1 | ||
Number of CAN Channels 1 | ||
Minimum Operating Temperature -40 °C | ||
PWM Resolution 16bit | ||
