TMS320VC5501PGF300 Texas Instruments, 32bit DSP 300MHz 32 kB ROM 176-Pin LQFP
- RS Stock No.:
- 709-4096
- Mfr. Part No.:
- TMS320VC5501PGF300
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 709-4096
- Mfr. Part No.:
- TMS320VC5501PGF300
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Frequency | 300MHz | |
| Device Million Instructions per Second | 600MIPS | |
| Data Bus Width | 32bit | |
| RAM Size | 32 kB | |
| Program Memory Size | 32 kB | |
| Program Memory Type | DARAM, ROM | |
| Numeric and Arithmetic Format | Fixed Point | |
| Mounting Type | Surface Mount | |
| Package Type | LQFP | |
| Pin Count | 176 | |
| Typical Operating Supply Voltage | 1.26 V, 3.3 V | |
| Dimensions | 24 x 24 x 1.4mm | |
| Width | 24mm | |
| Height | 1.4mm | |
| Length | 24mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Frequency 300MHz | ||
Device Million Instructions per Second 600MIPS | ||
Data Bus Width 32bit | ||
RAM Size 32 kB | ||
Program Memory Size 32 kB | ||
Program Memory Type DARAM, ROM | ||
Numeric and Arithmetic Format Fixed Point | ||
Mounting Type Surface Mount | ||
Package Type LQFP | ||
Pin Count 176 | ||
Typical Operating Supply Voltage 1.26 V, 3.3 V | ||
Dimensions 24 x 24 x 1.4mm | ||
Width 24mm | ||
Height 1.4mm | ||
Length 24mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Digital Signal Processors (DSP), Texas Instruments
Texas Instruments digital signal processors are microprocessor with an architecture optimised for the operational needs of digital signal processing.
Digital Signal Processors, Texas Instruments
