- RS Stock No.:
- 709-3933
- Mfr. Part No.:
- TMS320F2806PZA
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 709-3933
- Mfr. Part No.:
- TMS320F2806PZA
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
Digital Signal Processors (DSP), Texas Instruments
Texas Instruments digital signal processors are microprocessor with an architecture optimised for the operational needs of digital signal processing.
Digital Signal Processors, Texas Instruments
Specifications
Attribute | Value |
---|---|
Maximum Frequency | 100MHz |
Device Million Instructions per Second | 100MIPS |
Data Bus Width | 32bit |
RAM Size | 20 kB |
Instruction Set Architecture | Harvard |
Program Memory Size | 64 kB |
Program Memory Type | Flash |
Numeric and Arithmetic Format | Fixed Point |
Mounting Type | Surface Mount |
Package Type | LQFP |
Pin Count | 100 |
Typical Operating Supply Voltage | 1.8 V, 3.3 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Height | 1.4mm |
Width | 14mm |
Dimensions | 14 x 14 x 1.4mm |
Length | 14mm |