dsPIC33FJ64MC804-I/ML Microchip, 16bit DSP 40MHz 64 kB Flash 44-Pin QFN

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
666-8497
Mfr. Part No.:
dsPIC33FJ64MC804-I/ML
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Maximum Frequency

40MHz

Data Bus Width

16bit

RAM Size

16 kB

Instruction Set Architecture

RISC

Program Memory Size

64 kB

Program Memory Type

Flash

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

44

Typical Operating Supply Voltage

3.3 V

Number of UART Channels

2

Height

0.88mm

Dimensions

8 x 8 x 0.88mm

Length

8mm

Number of SPI Channels

2

Number of Timers

5

Number of CAN Channels

1

Number of I2C Channels

1

ADCs

9-ch x 10 bit, 9-ch x 12 bit

Width

8mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C