ADSP-2181KSZ-160 Analog Devices Blackfin, 16bit Digital Signal Processor 40MHz RAM 128-Pin MQFP
- RS Stock No.:
- 523-8531
- Mfr. Part No.:
- ADSP-2181KSZ-160
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 523-8531
- Mfr. Part No.:
- ADSP-2181KSZ-160
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Analog Devices | |
Maximum Frequency | 40MHz | |
Series | Blackfin | |
Device Million Instructions per Second | 40MIPS | |
Data Bus Width | 16bit | |
RAM Size | 32 kB | |
Instruction Set Architecture | Enhanced Harvard | |
Program Memory Type | RAM | |
Numeric and Arithmetic Format | Fixed Point | |
Mounting Type | Surface Mount | |
Package Type | MQFP | |
Pin Count | 128 | |
Typical Operating Supply Voltage | 5 V | |
Height | 3.4mm | |
Minimum Operating Temperature | -40 °C | |
Length | 28mm | |
Width | 28mm | |
Maximum Operating Temperature | +85 °C | |
Dimensions | 28 x 28 x 3.4mm | |
Select all | ||
---|---|---|
Brand Analog Devices | ||
Maximum Frequency 40MHz | ||
Series Blackfin | ||
Device Million Instructions per Second 40MIPS | ||
Data Bus Width 16bit | ||
RAM Size 32 kB | ||
Instruction Set Architecture Enhanced Harvard | ||
Program Memory Type RAM | ||
Numeric and Arithmetic Format Fixed Point | ||
Mounting Type Surface Mount | ||
Package Type MQFP | ||
Pin Count 128 | ||
Typical Operating Supply Voltage 5 V | ||
Height 3.4mm | ||
Minimum Operating Temperature -40 °C | ||
Length 28mm | ||
Width 28mm | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 28 x 28 x 3.4mm | ||