DSPIC33FJ32MC302-I/SP Microchip, 16bit Digital Signal Processor 40MIPS 32 kB Flash 28-Pin SPDIP
- RS Stock No.:
- 178-5263
- Mfr. Part No.:
- DSPIC33FJ32MC302-I/SP
- Brand:
- Microchip
- RS Stock No.:
- 178-5263
- Mfr. Part No.:
- DSPIC33FJ32MC302-I/SP
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Frequency | 40MIPS | |
| Data Bus Width | 16bit | |
| RAM Size | 4 kB | |
| Instruction Set Architecture | RISC | |
| Program Memory Size | 32 kB | |
| Program Memory Type | Flash | |
| Mounting Type | Through Hole | |
| Package Type | SPDIP | |
| Pin Count | 28 | |
| Typical Operating Supply Voltage | 3 to 3.6 V | |
| Number of UART Channels | 2 | |
| Number of Timers | 5 | |
| USB Channels | 0 | |
| Number of SPI Channels | 2 | |
| Pulse Width Modulation | 2 x 16 bit, 4(16 bit), 6 x 16 bit | |
| Number of PCI Channels | 0 | |
| Number of I2C Channels | 1 | |
| Number of Ethernet Channels | 0 | |
| Number of USART Channels | 0 | |
| Timers | 5 x 16 bit | |
| Dimensions | 1.4 x 0.295 x 0.15in | |
| ADC Resolution | 10 bit, 12bit | |
| Minimum Operating Temperature | -40 °C | |
| PWM Resolution | 16bit | |
| Number of CAN Channels | 0 | |
| ADC Channels | 6 | |
| Number of ADC Units | 1 | |
| Maximum Operating Temperature | +85 °C | |
| Width | 0.295in | |
| PWM Channels | 2, 6 | |
| Number of LIN Channels | 0 | |
| Height | 3.81mm | |
| Timer Resolution | 16bit | |
| Number of PWM Units | 6 | |
| Length | 35.56mm | |
| ADCs | 6 x 10/12 bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Frequency 40MIPS | ||
Data Bus Width 16bit | ||
RAM Size 4 kB | ||
Instruction Set Architecture RISC | ||
Program Memory Size 32 kB | ||
Program Memory Type Flash | ||
Mounting Type Through Hole | ||
Package Type SPDIP | ||
Pin Count 28 | ||
Typical Operating Supply Voltage 3 to 3.6 V | ||
Number of UART Channels 2 | ||
Number of Timers 5 | ||
USB Channels 0 | ||
Number of SPI Channels 2 | ||
Pulse Width Modulation 2 x 16 bit, 4(16 bit), 6 x 16 bit | ||
Number of PCI Channels 0 | ||
Number of I2C Channels 1 | ||
Number of Ethernet Channels 0 | ||
Number of USART Channels 0 | ||
Timers 5 x 16 bit | ||
Dimensions 1.4 x 0.295 x 0.15in | ||
ADC Resolution 10 bit, 12bit | ||
Minimum Operating Temperature -40 °C | ||
PWM Resolution 16bit | ||
Number of CAN Channels 0 | ||
ADC Channels 6 | ||
Number of ADC Units 1 | ||
Maximum Operating Temperature +85 °C | ||
Width 0.295in | ||
PWM Channels 2, 6 | ||
Number of LIN Channels 0 | ||
Height 3.81mm | ||
Timer Resolution 16bit | ||
Number of PWM Units 6 | ||
Length 35.56mm | ||
ADCs 6 x 10/12 bit | ||
