DSPIC33EP64GS504-I/PT Microchip, 16bit Digital Signal Processor 1MHz 64 kB EEPROM, SRAM 44-Pin TQFP
- RS Stock No.:
- 178-5224
- Mfr. Part No.:
- DSPIC33EP64GS504-I/PT
- Brand:
- Microchip
- RS Stock No.:
- 178-5224
- Mfr. Part No.:
- DSPIC33EP64GS504-I/PT
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Frequency | 1MHz | |
| Device Million Instructions per Second | 70MIPS | |
| Data Bus Width | 16bit | |
| RAM Size | 8 kB | |
| Instruction Set Architecture | Code Efficient, MCU, Modified Harvard | |
| Program Memory Size | 64 kB | |
| Program Memory Type | EEPROM, SRAM | |
| Numeric and Arithmetic Format | MAC | |
| Mounting Type | Surface Mount | |
| Package Type | TQFP | |
| Pin Count | 44 | |
| Typical Operating Supply Voltage | 3 to 3.6 V | |
| Number of UART Channels | 2 | |
| Number of SPI Channels | 2 | |
| USB Channels | 1 x Device | |
| Number of Ethernet Channels | 0 | |
| Number of Timers | 5 | |
| Number of USART Channels | 0 | |
| Timers | 5 x 16 bit | |
| Dimensions | 10 x 10 x 1.05mm | |
| Pulse Width Modulation | 5 x 2 | |
| Maximum Operating Temperature | +85 °C | |
| Number of PWM Units | 5 | |
| Number of PCI Channels | 1 | |
| Number of I2C Channels | 2 | |
| Width | 10mm | |
| PWM Channels | 2 | |
| Number of LIN Channels | 2 | |
| Height | 1.05mm | |
| Timer Resolution | 16bit | |
| ADCs | 19 x 12 bit, 5 x 12 bit | |
| ADC Resolution | 12bit | |
| Number of ADC Units | 5, 19 | |
| Number of CAN Channels | 0 | |
| Length | 10mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Frequency 1MHz | ||
Device Million Instructions per Second 70MIPS | ||
Data Bus Width 16bit | ||
RAM Size 8 kB | ||
Instruction Set Architecture Code Efficient, MCU, Modified Harvard | ||
Program Memory Size 64 kB | ||
Program Memory Type EEPROM, SRAM | ||
Numeric and Arithmetic Format MAC | ||
Mounting Type Surface Mount | ||
Package Type TQFP | ||
Pin Count 44 | ||
Typical Operating Supply Voltage 3 to 3.6 V | ||
Number of UART Channels 2 | ||
Number of SPI Channels 2 | ||
USB Channels 1 x Device | ||
Number of Ethernet Channels 0 | ||
Number of Timers 5 | ||
Number of USART Channels 0 | ||
Timers 5 x 16 bit | ||
Dimensions 10 x 10 x 1.05mm | ||
Pulse Width Modulation 5 x 2 | ||
Maximum Operating Temperature +85 °C | ||
Number of PWM Units 5 | ||
Number of PCI Channels 1 | ||
Number of I2C Channels 2 | ||
Width 10mm | ||
PWM Channels 2 | ||
Number of LIN Channels 2 | ||
Height 1.05mm | ||
Timer Resolution 16bit | ||
ADCs 19 x 12 bit, 5 x 12 bit | ||
ADC Resolution 12bit | ||
Number of ADC Units 5, 19 | ||
Number of CAN Channels 0 | ||
Length 10mm | ||
Minimum Operating Temperature -40 °C | ||
