DSPIC33EV32GM104-I/PT Microchip, 16bit DSP 25MHz 32 kB Flash 44-Pin TQFP
- RS Stock No.:
- 178-5219
- Mfr. Part No.:
- DSPIC33EV32GM104-I/PT
- Brand:
- Microchip
- RS Stock No.:
- 178-5219
- Mfr. Part No.:
- DSPIC33EV32GM104-I/PT
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Frequency | 25MHz | |
| Device Million Instructions per Second | 70MIPS | |
| Data Bus Width | 16bit | |
| RAM Size | 4 kB | |
| Instruction Set Architecture | C Compiler, DSP, MCU, Modified Harvard | |
| Program Memory Size | 32 kB | |
| Program Memory Type | Flash | |
| Numeric and Arithmetic Format | ALU, MAC | |
| Mounting Type | Surface Mount | |
| Package Type | TQFP | |
| Pin Count | 44 | |
| Typical Operating Supply Voltage | 4.5 → 5.5 V | |
| Number of UART Channels | 2 | |
| Maximum Operating Temperature | +85 °C | |
| Number of PWM Units | 1 | |
| Length | 10mm | |
| ADCs | 1 (24 x 10/12 bit) | |
| Number of Timers | 2 (32-bit), 5 (16-bit) | |
| Number of I2C Channels | 1 | |
| Number of CAN Channels | 1 | |
| Number of SPI Channels | 2 | |
| ADC Channels | 24 | |
| Number of ADC Units | 1 | |
| PWM Resolution | 16bit | |
| Pulse Width Modulation | 1 (6 x 16 bit) | |
| Height | 1.05mm | |
| Timer Resolution | 16 bit, 32 bit | |
| Dimensions | 10 x 10 x 1.05mm | |
| Minimum Operating Temperature | -40 °C | |
| Timers | 2 x 32 bit, 5 x 16 bit | |
| ADC Resolution | 10 bit, 12 bit | |
| PWM Channels | 6 | |
| Width | 10mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Frequency 25MHz | ||
Device Million Instructions per Second 70MIPS | ||
Data Bus Width 16bit | ||
RAM Size 4 kB | ||
Instruction Set Architecture C Compiler, DSP, MCU, Modified Harvard | ||
Program Memory Size 32 kB | ||
Program Memory Type Flash | ||
Numeric and Arithmetic Format ALU, MAC | ||
Mounting Type Surface Mount | ||
Package Type TQFP | ||
Pin Count 44 | ||
Typical Operating Supply Voltage 4.5 → 5.5 V | ||
Number of UART Channels 2 | ||
Maximum Operating Temperature +85 °C | ||
Number of PWM Units 1 | ||
Length 10mm | ||
ADCs 1 (24 x 10/12 bit) | ||
Number of Timers 2 (32-bit), 5 (16-bit) | ||
Number of I2C Channels 1 | ||
Number of CAN Channels 1 | ||
Number of SPI Channels 2 | ||
ADC Channels 24 | ||
Number of ADC Units 1 | ||
PWM Resolution 16bit | ||
Pulse Width Modulation 1 (6 x 16 bit) | ||
Height 1.05mm | ||
Timer Resolution 16 bit, 32 bit | ||
Dimensions 10 x 10 x 1.05mm | ||
Minimum Operating Temperature -40 °C | ||
Timers 2 x 32 bit, 5 x 16 bit | ||
ADC Resolution 10 bit, 12 bit | ||
PWM Channels 6 | ||
Width 10mm | ||
