DSPIC33EV256GM104-I/ML Microchip, 16bit Digital Signal Processor 70MIPS 256 kB Flash 44-Pin QFN
- RS Stock No.:
- 178-4909
- Mfr. Part No.:
- DSPIC33EV256GM104-I/ML
- Brand:
- Microchip
- RS Stock No.:
- 178-4909
- Mfr. Part No.:
- DSPIC33EV256GM104-I/ML
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Frequency | 70MIPS | |
| Device Million Instructions per Second | 70MIPS | |
| Data Bus Width | 16bit | |
| RAM Size | 16 kB | |
| Instruction Set Architecture | Code Efficient | |
| Program Memory Size | 256 kB | |
| Program Memory Type | Flash | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 44 | |
| Typical Operating Supply Voltage | 4.5 to 5.5 V | |
| Number of UART Channels | 2 | |
| USB Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Number of SPI Channels | 2 | |
| Number of Timers | 7 | |
| Number of PCI Channels | 0 | |
| Number of I2C Channels | 1 | |
| PWM Resolution | 16bit | |
| Number of CAN Channels | 1 | |
| ADC Channels | 24 | |
| Number of ADC Units | 1 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| ADC Resolution | 12 bit, 10bit | |
| Number of PWM Units | 1 | |
| Length | 8mm | |
| Pulse Width Modulation | 1 (6 x 16 bit) | |
| Dimensions | 8 x 8 x 0.95mm | |
| Timers | 2 x 32 bit, 5 x 16 bit | |
| Number of USART Channels | 0 | |
| Width | 8mm | |
| PWM Channels | 6 | |
| Number of LIN Channels | 0 | |
| Height | 0.95mm | |
| ADCs | 1 (24 x 10/12 bit) | |
| Timer Resolution | 16 bit, 32bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Frequency 70MIPS | ||
Device Million Instructions per Second 70MIPS | ||
Data Bus Width 16bit | ||
RAM Size 16 kB | ||
Instruction Set Architecture Code Efficient | ||
Program Memory Size 256 kB | ||
Program Memory Type Flash | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 44 | ||
Typical Operating Supply Voltage 4.5 to 5.5 V | ||
Number of UART Channels 2 | ||
USB Channels 0 | ||
Number of Ethernet Channels 0 | ||
Number of SPI Channels 2 | ||
Number of Timers 7 | ||
Number of PCI Channels 0 | ||
Number of I2C Channels 1 | ||
PWM Resolution 16bit | ||
Number of CAN Channels 1 | ||
ADC Channels 24 | ||
Number of ADC Units 1 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
ADC Resolution 12 bit, 10bit | ||
Number of PWM Units 1 | ||
Length 8mm | ||
Pulse Width Modulation 1 (6 x 16 bit) | ||
Dimensions 8 x 8 x 0.95mm | ||
Timers 2 x 32 bit, 5 x 16 bit | ||
Number of USART Channels 0 | ||
Width 8mm | ||
PWM Channels 6 | ||
Number of LIN Channels 0 | ||
Height 0.95mm | ||
ADCs 1 (24 x 10/12 bit) | ||
Timer Resolution 16 bit, 32bit | ||
