ADSP-2181BSTZ-133 Analog Devices, 16bit DSP 20MHz ROMLess 128-Pin TQFP
- RS Stock No.:
- 160-2633
- Mfr. Part No.:
- ADSP-2181BSTZ-133
- Brand:
- Analog Devices
- RS Stock No.:
- 160-2633
- Mfr. Part No.:
- ADSP-2181BSTZ-133
- Brand:
- Analog Devices
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Maximum Frequency | 20MHz | |
| Device Million Instructions per Second | 33.3MIPS | |
| Data Bus Width | 16bit | |
| RAM Size | 80 kB | |
| Instruction Set Architecture | DSP | |
| Program Memory Type | ROMLess | |
| Numeric and Arithmetic Format | Fixed Point | |
| Mounting Type | Surface Mount | |
| Package Type | TQFP | |
| Pin Count | 128 | |
| Typical Operating Supply Voltage | 4.5 → 5.5 V | |
| Number of UART Channels | 0 | |
| Length | 20.1mm | |
| USB Channels | 0 | |
| Maximum Operating Temperature | +85 °C | |
| Number of SPI Channels | 0 | |
| Number of PCI Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Number of Timers | 1 | |
| Number of I2C Channels | 0 | |
| Width | 14.1mm | |
| Number of LIN Channels | 0 | |
| Number of USART Channels | 0 | |
| Height | 1.5mm | |
| Timer Resolution | 16bit | |
| Number of CAN Channels | 0 | |
| Timers | 1 x 16 bit | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 20.1 x 14.1 x 1.5mm | |
Select all | ||
|---|---|---|
Brand Analog Devices | ||
Maximum Frequency 20MHz | ||
Device Million Instructions per Second 33.3MIPS | ||
Data Bus Width 16bit | ||
RAM Size 80 kB | ||
Instruction Set Architecture DSP | ||
Program Memory Type ROMLess | ||
Numeric and Arithmetic Format Fixed Point | ||
Mounting Type Surface Mount | ||
Package Type TQFP | ||
Pin Count 128 | ||
Typical Operating Supply Voltage 4.5 → 5.5 V | ||
Number of UART Channels 0 | ||
Length 20.1mm | ||
USB Channels 0 | ||
Maximum Operating Temperature +85 °C | ||
Number of SPI Channels 0 | ||
Number of PCI Channels 0 | ||
Number of Ethernet Channels 0 | ||
Number of Timers 1 | ||
Number of I2C Channels 0 | ||
Width 14.1mm | ||
Number of LIN Channels 0 | ||
Number of USART Channels 0 | ||
Height 1.5mm | ||
Timer Resolution 16bit | ||
Number of CAN Channels 0 | ||
Timers 1 x 16 bit | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 20.1 x 14.1 x 1.5mm | ||
- COO (Country of Origin):
- US
