ADSP-21478BSWZ-2A Analog Devices SHARC, 32bit DSP 266MHz 512 kB ROM 100-Pin LQFP
- RS Stock No.:
- 160-0703
- Mfr. Part No.:
- ADSP-21478BSWZ-2A
- Brand:
- Analog Devices
- RS Stock No.:
- 160-0703
- Mfr. Part No.:
- ADSP-21478BSWZ-2A
- Brand:
- Analog Devices
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Maximum Frequency | 266MHz | |
| Series | SHARC | |
| Device Million Instructions per Second | 266MIPS | |
| Data Bus Width | 32bit | |
| RAM Size | 3 MB | |
| Instruction Set Architecture | Super Harvard | |
| Program Memory Size | 512 kB | |
| Program Memory Type | ROM | |
| Numeric and Arithmetic Format | Floating Point | |
| Mounting Type | Surface Mount | |
| Package Type | LQFP | |
| Pin Count | 100 | |
| Typical Operating Supply Voltage | 1.25 → 1.35 V | |
| Number of UART Channels | 1 | |
| Number of SPI Channels | 2 | |
| Number of Timers | 1 | |
| Number of Ethernet Channels | 0 | |
| Number of I2C Channels | 0 | |
| Number of PCI Channels | 0 | |
| USB Channels | 0 | |
| Number of CAN Channels | 0 | |
| Minimum Operating Temperature | -40 °C | |
| Pulse Width Modulation | 1 | |
| Dimensions | 14.2 x 14.2 x 1.45mm | |
| Timers | 1 x 32 bit | |
| Number of USART Channels | 0 | |
| Width | 14.2mm | |
| PWM Channels | 1 | |
| Number of LIN Channels | 0 | |
| Height | 1.45mm | |
| Timer Resolution | 32bit | |
| ADCs | 1 | |
| Length | 14.2mm | |
| Maximum Operating Temperature | +85 °C | |
| ADC Channels | 1 | |
Select all | ||
|---|---|---|
Brand Analog Devices | ||
Maximum Frequency 266MHz | ||
Series SHARC | ||
Device Million Instructions per Second 266MIPS | ||
Data Bus Width 32bit | ||
RAM Size 3 MB | ||
Instruction Set Architecture Super Harvard | ||
Program Memory Size 512 kB | ||
Program Memory Type ROM | ||
Numeric and Arithmetic Format Floating Point | ||
Mounting Type Surface Mount | ||
Package Type LQFP | ||
Pin Count 100 | ||
Typical Operating Supply Voltage 1.25 → 1.35 V | ||
Number of UART Channels 1 | ||
Number of SPI Channels 2 | ||
Number of Timers 1 | ||
Number of Ethernet Channels 0 | ||
Number of I2C Channels 0 | ||
Number of PCI Channels 0 | ||
USB Channels 0 | ||
Number of CAN Channels 0 | ||
Minimum Operating Temperature -40 °C | ||
Pulse Width Modulation 1 | ||
Dimensions 14.2 x 14.2 x 1.45mm | ||
Timers 1 x 32 bit | ||
Number of USART Channels 0 | ||
Width 14.2mm | ||
PWM Channels 1 | ||
Number of LIN Channels 0 | ||
Height 1.45mm | ||
Timer Resolution 32bit | ||
ADCs 1 | ||
Length 14.2mm | ||
Maximum Operating Temperature +85 °C | ||
ADC Channels 1 | ||
- COO (Country of Origin):
- US
