ADSP-BF518BSWZ4F16 Analog Devices Blackfin, 16 bit, 32 bit DSP 400MHz 16 Mbit Flash 176-Pin LQFP EP
- RS Stock No.:
- 145-6667
- Mfr. Part No.:
- ADSP-BF518BSWZ4F16
- Brand:
- Analog Devices
- RS Stock No.:
- 145-6667
- Mfr. Part No.:
- ADSP-BF518BSWZ4F16
- Brand:
- Analog Devices
Select all | Attribute | Value |
---|---|---|
Brand | Analog Devices | |
Maximum Frequency | 400MHz | |
Series | Blackfin | |
Data Bus Width | 16 bit, 32 bit | |
RAM Size | 116 kB | |
Instruction Set Architecture | RISC | |
Program Memory Size | 16 Mbit | |
Program Memory Type | Flash | |
Numeric and Arithmetic Format | MAC | |
Mounting Type | Surface Mount | |
Package Type | LQFP EP | |
Pin Count | 176 | |
Typical Operating Supply Voltage | 1.8 V, 2.5 V, 3.3 V | |
Number of UART Channels | 2 | |
Number of PWM Units | 1 | |
Length | 24.1mm | |
Number of Ethernet Channels | 1 | |
Number of Timers | 8 | |
Number of I2C Channels | 1 | |
Number of PCI Channels | 0 | |
Maximum Operating Temperature | +85 °C | |
Number of SPI Channels | 2 | |
Number of CAN Channels | 0 | |
Pulse Width Modulation | 1 (3 x 16 bit) | |
PWM Resolution | 16bit | |
Dimensions | 24.1 x 24.1 x 1.45mm | |
Minimum Operating Temperature | -40 °C | |
Timers | 8 x 32 bit | |
Number of USART Channels | 0 | |
Width | 24.1mm | |
PWM Channels | 3 | |
Number of LIN Channels | 0 | |
Height | 1.45mm | |
Timer Resolution | 32bit | |
Select all | ||
---|---|---|
Brand Analog Devices | ||
Maximum Frequency 400MHz | ||
Series Blackfin | ||
Data Bus Width 16 bit, 32 bit | ||
RAM Size 116 kB | ||
Instruction Set Architecture RISC | ||
Program Memory Size 16 Mbit | ||
Program Memory Type Flash | ||
Numeric and Arithmetic Format MAC | ||
Mounting Type Surface Mount | ||
Package Type LQFP EP | ||
Pin Count 176 | ||
Typical Operating Supply Voltage 1.8 V, 2.5 V, 3.3 V | ||
Number of UART Channels 2 | ||
Number of PWM Units 1 | ||
Length 24.1mm | ||
Number of Ethernet Channels 1 | ||
Number of Timers 8 | ||
Number of I2C Channels 1 | ||
Number of PCI Channels 0 | ||
Maximum Operating Temperature +85 °C | ||
Number of SPI Channels 2 | ||
Number of CAN Channels 0 | ||
Pulse Width Modulation 1 (3 x 16 bit) | ||
PWM Resolution 16bit | ||
Dimensions 24.1 x 24.1 x 1.45mm | ||
Minimum Operating Temperature -40 °C | ||
Timers 8 x 32 bit | ||
Number of USART Channels 0 | ||
Width 24.1mm | ||
PWM Channels 3 | ||
Number of LIN Channels 0 | ||
Height 1.45mm | ||
Timer Resolution 32bit | ||
- COO (Country of Origin):
- CN
ADSP-BF512/4/5/8 Blackfin® Embedded Processors
116 kB on-chip memory
High performance: up to 400 MHz
Easy programming
Wide range of operating voltages
Automotive qualified
Code compatible with other Blackfin processors