dsPIC33EP128GS702-I/MM Microchip dsPIC33EP, 16bit Digital Signal Processor 60MHz 128 kB Flash 28-Pin QFN-S
- RS Stock No.:
- 134-5614
- Mfr. Part No.:
- dsPIC33EP128GS702-I/MM
- Brand:
- Microchip
- RS Stock No.:
- 134-5614
- Mfr. Part No.:
- dsPIC33EP128GS702-I/MM
- Brand:
- Microchip
Select all | Attribute | Value |
---|---|---|
Brand | Microchip | |
Maximum Frequency | 60MHz | |
Series | dsPIC33EP | |
Device Million Instructions per Second | 70MIPS | |
Data Bus Width | 16bit | |
RAM Size | 8 kB | |
Instruction Set Architecture | DSP | |
Program Memory Size | 128 kB | |
Program Memory Type | Flash | |
Numeric and Arithmetic Format | MAC | |
Mounting Type | Surface Mount | |
Package Type | QFN-S | |
Pin Count | 28 | |
Typical Operating Supply Voltage | 3 to 3.6 V | |
Number of UART Channels | 2 | |
Number of I2C Channels | 2 | |
Number of PCI Channels | 0 | |
ADC Resolution | 12bit | |
ADCs | 1(11 x 12 bit (Analogue)), 1(5 x 12 bit (S & H Circuit)) | |
Timer Resolution | 16 bit, 32bit | |
Number of USART Channels | 0 | |
Timers | 1(2 x 32 bit), 1(5 x 16 bit) | |
Dimensions | 6 x 6 x 0.95mm | |
Pulse Width Modulation | 1(8 x 16 bit) | |
Number of SPI Channels | 3 | |
USB Channels | 0 | |
Number of Ethernet Channels | 0 | |
Number of Timers | 2 | |
Height | 0.95mm | |
Number of LIN Channels | 0 | |
PWM Channels | 8 | |
Width | 6mm | |
Minimum Operating Temperature | -40 °C | |
PWM Resolution | 16bit | |
Number of CAN Channels | 0 | |
ADC Channels | 11(Analogue), 5 (S & H Circuit) | |
Number of ADC Units | 2 | |
Maximum Operating Temperature | +85 °C | |
Number of PWM Units | 1 | |
Automotive Standard | AEC-Q100 | |
Length | 6mm | |
Select all | ||
---|---|---|
Brand Microchip | ||
Maximum Frequency 60MHz | ||
Series dsPIC33EP | ||
Device Million Instructions per Second 70MIPS | ||
Data Bus Width 16bit | ||
RAM Size 8 kB | ||
Instruction Set Architecture DSP | ||
Program Memory Size 128 kB | ||
Program Memory Type Flash | ||
Numeric and Arithmetic Format MAC | ||
Mounting Type Surface Mount | ||
Package Type QFN-S | ||
Pin Count 28 | ||
Typical Operating Supply Voltage 3 to 3.6 V | ||
Number of UART Channels 2 | ||
Number of I2C Channels 2 | ||
Number of PCI Channels 0 | ||
ADC Resolution 12bit | ||
ADCs 1(11 x 12 bit (Analogue)), 1(5 x 12 bit (S & H Circuit)) | ||
Timer Resolution 16 bit, 32bit | ||
Number of USART Channels 0 | ||
Timers 1(2 x 32 bit), 1(5 x 16 bit) | ||
Dimensions 6 x 6 x 0.95mm | ||
Pulse Width Modulation 1(8 x 16 bit) | ||
Number of SPI Channels 3 | ||
USB Channels 0 | ||
Number of Ethernet Channels 0 | ||
Number of Timers 2 | ||
Height 0.95mm | ||
Number of LIN Channels 0 | ||
PWM Channels 8 | ||
Width 6mm | ||
Minimum Operating Temperature -40 °C | ||
PWM Resolution 16bit | ||
Number of CAN Channels 0 | ||
ADC Channels 11(Analogue), 5 (S & H Circuit) | ||
Number of ADC Units 2 | ||
Maximum Operating Temperature +85 °C | ||
Number of PWM Units 1 | ||
Automotive Standard AEC-Q100 | ||
Length 6mm | ||
- dsPIC33EPXXXGS70X/80X Family, 16-Bit Digital Signal Controllers for Digital Power Applications with Interconnected High-Speed PWM, ADC, PGA and Comparators
- dsPIC33EPXXXGS70X/80X Family, 16-Bit Digital Signal Controllers for Digital Power Applications with Interconnected High-Speed PWM, ADC, PGA and Comparators
dsPIC33EPxxxGS70x/80x, 16-Bit Digital Signal Controllers
Executes 8 operations in 1 Instruction
Fixed-Point math manages overflow and rounding
Zero cycle looping
40-bit Accumulators for high-precision results
Up to 70 MIPS performance
CAN, Dual CAN and USB peripherals
Operational Amplifiers and fast Comparators
ADCs with multiple sample and holds
Peripheral Trigger Generator (PTG) for scheduling complex, high-speed peripheral operations
Sophisticated PWMs with application-specific modes
Support for both 3 V and 5 V power supply operation