X9511WPZ, Digital Potentiometer 10kΩ 32-Position Linear Push Button 8 Pin, PDIP
- RS Stock No.:
- 921-5854
- Mfr. Part No.:
- X9511WPZ
- Brand:
- Renesas Electronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 921-5854
- Mfr. Part No.:
- X9511WPZ
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Control Interface | Push Button | |
| Resistance Value | 10kΩ | |
| Number of Positions | 32 | |
| Taper Type | Linear | |
| Memory Type | Non-Volatile | |
| Number of Pots per Package | 1 | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 8 | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 5 V | |
| Dimensions | 9.56 x 6.35 x 3.3mm | |
| Height | 3.3mm | |
| Length | 9.56mm | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +70 °C | |
| Width | 6.35mm | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Control Interface Push Button | ||
Resistance Value 10kΩ | ||
Number of Positions 32 | ||
Taper Type Linear | ||
Memory Type Non-Volatile | ||
Number of Pots per Package 1 | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 8 | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 5 V | ||
Dimensions 9.56 x 6.35 x 3.3mm | ||
Height 3.3mm | ||
Length 9.56mm | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
Width 6.35mm | ||
