MCP45HV31-104E/ST, Digital Potentiometer 100kΩ 128-Position Linear Serial-I2C 14 Pin, TSSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
829-0532
Mfr. Part No.:
MCP45HV31-104E/ST
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Control Interface

Serial-I2C

Resistance Value

100kΩ

Number of Positions

128

Taper Type

Linear

Memory Type

Volatile

Number of Pots per Package

1

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

14

Power Supply Type

Single

Typical Single Supply Voltage

1.8 → 5.5 (Digital) V, 10 → 36 (Analogue) V

Dimensions

5.1 x 4.5 x 1.05mm

Height

1.05mm

Width

4.5mm

Length

5.1mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C