MCP4161-103E/MS, Digital Potentiometer 10kΩ 257-Position Serial-SPI 8 Pin, MSOP
- RS Stock No.:
- 823-4349
- Mfr. Part No.:
- MCP4161-103E/MS
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 823-4349
- Mfr. Part No.:
- MCP4161-103E/MS
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Control Interface | Serial-SPI | |
| Resistance Value | 10kΩ | |
| Number of Positions | 257 | |
| Memory Type | Non-Volatile | |
| Number of Pots per Package | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | MSOP | |
| Pin Count | 8 | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 2.7 → 5.5 V | |
| Dimensions | 3 x 3 x 0.95mm | |
| Height | 0.95mm | |
| Width | 3mm | |
| Length | 3mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Control Interface Serial-SPI | ||
Resistance Value 10kΩ | ||
Number of Positions 257 | ||
Memory Type Non-Volatile | ||
Number of Pots per Package 1 | ||
Mounting Type Surface Mount | ||
Package Type MSOP | ||
Pin Count 8 | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 2.7 → 5.5 V | ||
Dimensions 3 x 3 x 0.95mm | ||
Height 0.95mm | ||
Width 3mm | ||
Length 3mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
The Microchip MCP4161 8-bit single non-volatile digital potentiometer has EEPROM and an SPI compatible interface. It operates on 2.7V to 5.5V voltage range. This POT offer WiperLock Technology which allows the user unlimited reprogramming and locking of the wiper setting. It is useful for equipment that requires factory trimming or recalibration.
256 Resistors with Taps to VSS and VDD
Automatic Recall of Potentiometer Wiper Settings
Resistance of 10kΩ
Ratiometric Potentiometer less than 10 ppm (typ.)
Low wiper resistance of 100Ω (typ.)
Low power operation of 1μA Max static current
Temperature range between -40°C and +125°C
8-lead Plastic Micro Small Outline (MSOP) package
Automatic Recall of Potentiometer Wiper Settings
Resistance of 10kΩ
Ratiometric Potentiometer less than 10 ppm (typ.)
Low wiper resistance of 100Ω (typ.)
Low power operation of 1μA Max static current
Temperature range between -40°C and +125°C
8-lead Plastic Micro Small Outline (MSOP) package
