CAT5221WI-25-T, Digital Potentiometer 25kΩ 64-Position Linear Serial-I2C 20 Pin, SOIC
- RS Stock No.:
- 821-3046
- Mfr. Part No.:
- CAT5221WI-25-T1
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 821-3046
- Mfr. Part No.:
- CAT5221WI-25-T1
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Control Interface | Serial-I2C | |
| Resistance Value | 25kΩ | |
| Number of Positions | 64 | |
| Taper Type | Linear | |
| Memory Type | Non-Volatile | |
| Number of Pots per Package | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 20 | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 2.5 → 6 V | |
| Dimensions | 6.6 x 4.5 x 1.05mm | |
| Height | 1.05mm | |
| Width | 4.5mm | |
| Length | 6.6mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Control Interface Serial-I2C | ||
Resistance Value 25kΩ | ||
Number of Positions 64 | ||
Taper Type Linear | ||
Memory Type Non-Volatile | ||
Number of Pots per Package 1 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 20 | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 2.5 → 6 V | ||
Dimensions 6.6 x 4.5 x 1.05mm | ||
Height 1.05mm | ||
Width 4.5mm | ||
Length 6.6mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
