AD5222BRZ1M, Digital Potentiometer 1000kΩ 128-Position 2-Channel Serial 14 Pin, SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
820-9000
Mfr. Part No.:
AD5222BRZ1M
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Control Interface

Serial

Resistance Value

1000kΩ

Number of Positions

128

Memory Type

Non-Volatile

Number of Pots per Package

2

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Power Supply Type

Dual, Single

Typical Single Supply Voltage

2.7 → 5.5 V

Typical Dual Supply Voltage

±2.3 → ±2.7V

Dimensions

8.75 x 4 x 1.5mm

Height

1.5mm

Width

4mm

Length

8.75mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C