AD5227BUJZ50-R2, Digital Potentiometer 50kΩ 64-Position Serial-3 Wire 8 Pin, TSOT
- RS Stock No.:
- 819-7082
- Mfr. Part No.:
- AD5227BUJZ50-R2
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 819-7082
- Mfr. Part No.:
- AD5227BUJZ50-R2
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Control Interface | Serial-3 Wire | |
| Resistance Value | 50kΩ | |
| Number of Positions | 64 | |
| Number of Pots per Package | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | TSOT | |
| Pin Count | 8 | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 2.7 → 5.5 V | |
| Dimensions | 2.9 x 1.6 x 0.9mm | |
| Height | 0.9mm | |
| Minimum Operating Temperature | -40 °C | |
| Width | 1.6mm | |
| Length | 2.9mm | |
| Maximum Operating Temperature | +105 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Control Interface Serial-3 Wire | ||
Resistance Value 50kΩ | ||
Number of Positions 64 | ||
Number of Pots per Package 1 | ||
Mounting Type Surface Mount | ||
Package Type TSOT | ||
Pin Count 8 | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 2.7 → 5.5 V | ||
Dimensions 2.9 x 1.6 x 0.9mm | ||
Height 0.9mm | ||
Minimum Operating Temperature -40 °C | ||
Width 1.6mm | ||
Length 2.9mm | ||
Maximum Operating Temperature +105 °C | ||
