MCP4351T-503E/ST, Digital Potentiometer 60kΩ 257-Position Linear 4-Channel SPI 20 Pin, TSSOP
- RS Stock No.:
- 819-5771
- Mfr. Part No.:
- MCP4351T-503E/ST
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 819-5771
- Mfr. Part No.:
- MCP4351T-503E/ST
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Control Interface | SPI | |
| Resistance Value | 60kΩ | |
| Number of Positions | 257 | |
| Taper Type | Linear | |
| Memory Type | Volatile | |
| Number of Pots per Package | 4 | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 20 | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 1.8 to 5.5 V | |
| Dimensions | 6.6 x 4.5 x 1.05mm | |
| Height | 1.05mm | |
| Maximum Operating Temperature | +125 °C | |
| Length | 6.6mm | |
| Width | 4.5mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Control Interface SPI | ||
Resistance Value 60kΩ | ||
Number of Positions 257 | ||
Taper Type Linear | ||
Memory Type Volatile | ||
Number of Pots per Package 4 | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 20 | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 1.8 to 5.5 V | ||
Dimensions 6.6 x 4.5 x 1.05mm | ||
Height 1.05mm | ||
Maximum Operating Temperature +125 °C | ||
Length 6.6mm | ||
Width 4.5mm | ||
Minimum Operating Temperature -40 °C | ||
