MCP4341T-502E/ML, Digital Potentiometer 6kΩ 129-Position Linear 4-Channel SPI 20 Pin, QFN

Unavailable
RS will no longer stock this product.
RS Stock No.:
819-5718
Mfr. Part No.:
MCP4341T-502E/ML
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Control Interface

SPI

Resistance Value

6kΩ

Number of Positions

129

Taper Type

Linear

Memory Type

Non-Volatile

Number of Pots per Package

4

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

20

Power Supply Type

Single

Typical Single Supply Voltage

2.7 to 5.5 V

Dimensions

4 x 4 x 0.95mm

Height

0.95mm

Minimum Operating Temperature

-40 °C

Length

4mm

Maximum Operating Temperature

+125 °C

Width

4mm