TPL0501-100DCNR, Digital Potentiometer 120kΩ 256-Position Linear Serial-3 Wire, Serial-SPI 8 Pin, SOT-23

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
812-0240
Mfr. Part No.:
TPL0501-100DCNR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Control Interface

Serial-3 Wire, Serial-SPI

Resistance Value

120kΩ

Number of Positions

256

Taper Type

Linear

Memory Type

Volatile

Number of Pots per Package

1

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

8

Power Supply Type

Single

Typical Single Supply Voltage

2.7 → 5.5 V

Dimensions

3 x 1.75 x 1.3mm

Height

1.3mm

Minimum Operating Temperature

-40 °C

Width

3mm

Length

3mm

Maximum Operating Temperature

+125 °C