TPL0202-10MRTER, Digital Potentiometer 12kΩ 256-Position Linear 2-Channel Serial-3 Wire, Serial-SPI 16 Pin, WQFN
- RS Stock No.:
- 812-0234
- Mfr. Part No.:
- TPL0202-10MRTER
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 812-0234
- Mfr. Part No.:
- TPL0202-10MRTER
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Control Interface | Serial-3 Wire, Serial-SPI | |
| Resistance Value | 12kΩ | |
| Number of Positions | 256 | |
| Taper Type | Linear | |
| Memory Type | Non-Volatile | |
| Number of Pots per Package | 2 | |
| Mounting Type | Surface Mount | |
| Package Type | WQFN | |
| Pin Count | 16 | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 2.7 → 5.5 V | |
| Dimensions | 3.15 x 3.15 x 0.75mm | |
| Height | 0.75mm | |
| Width | 3.15mm | |
| Length | 3.15mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Control Interface Serial-3 Wire, Serial-SPI | ||
Resistance Value 12kΩ | ||
Number of Positions 256 | ||
Taper Type Linear | ||
Memory Type Non-Volatile | ||
Number of Pots per Package 2 | ||
Mounting Type Surface Mount | ||
Package Type WQFN | ||
Pin Count 16 | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 2.7 → 5.5 V | ||
Dimensions 3.15 x 3.15 x 0.75mm | ||
Height 0.75mm | ||
Width 3.15mm | ||
Length 3.15mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
