MAX5484EUD+, Digital Potentiometer 50kΩ 1024-Position Linear Serial-3 Wire, Serial-SPI 14 Pin, TSSOP
- RS Stock No.:
- 799-7734
- Mfr. Part No.:
- MAX5484EUD+
- Brand:
- Maxim
Stock information currently inaccessible
- RS Stock No.:
- 799-7734
- Mfr. Part No.:
- MAX5484EUD+
- Brand:
- Maxim
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim | |
| Control Interface | Serial-3 Wire, Serial-SPI | |
| Resistance Value | 50kΩ | |
| Number of Positions | 1024 | |
| Taper Type | Linear | |
| Memory Type | Non-Volatile | |
| Number of Pots per Package | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Power Supply Type | Dual, Single | |
| Typical Single Supply Voltage | 2.7 → 5.25 V | |
| Typical Dual Supply Voltage | ±2.5V | |
| Dimensions | 5.1 x 4.5 x 0.95mm | |
| Height | 0.95mm | |
| Minimum Operating Temperature | -40 °C | |
| Width | 4.5mm | |
| Length | 5.1mm | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Maxim | ||
Control Interface Serial-3 Wire, Serial-SPI | ||
Resistance Value 50kΩ | ||
Number of Positions 1024 | ||
Taper Type Linear | ||
Memory Type Non-Volatile | ||
Number of Pots per Package 1 | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Power Supply Type Dual, Single | ||
Typical Single Supply Voltage 2.7 → 5.25 V | ||
Typical Dual Supply Voltage ±2.5V | ||
Dimensions 5.1 x 4.5 x 0.95mm | ||
Height 0.95mm | ||
Minimum Operating Temperature -40 °C | ||
Width 4.5mm | ||
Length 5.1mm | ||
Maximum Operating Temperature +85 °C | ||
