MAX5450EUB+, Digital Potentiometer 10kΩ 256-Position Linear 2-Channel Increment/Decrement 10 Pin, μMAX
- RS Stock No.:
- 799-7718
- Mfr. Part No.:
- MAX5450EUB+
- Brand:
- Maxim
Stock information currently inaccessible
- RS Stock No.:
- 799-7718
- Mfr. Part No.:
- MAX5450EUB+
- Brand:
- Maxim
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim | |
| Control Interface | Increment/Decrement | |
| Resistance Value | 10kΩ | |
| Number of Positions | 256 | |
| Taper Type | Linear | |
| Memory Type | Volatile | |
| Number of Pots per Package | 2 | |
| Mounting Type | Surface Mount | |
| Package Type | μMAX | |
| Pin Count | 10 | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 2.7 → 5.5 V | |
| Dimensions | 3.05 x 3.05 x 0.95mm | |
| Height | 0.95mm | |
| Length | 3.05mm | |
| Maximum Operating Temperature | +85 °C | |
| Width | 3.05mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Maxim | ||
Control Interface Increment/Decrement | ||
Resistance Value 10kΩ | ||
Number of Positions 256 | ||
Taper Type Linear | ||
Memory Type Volatile | ||
Number of Pots per Package 2 | ||
Mounting Type Surface Mount | ||
Package Type μMAX | ||
Pin Count 10 | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 2.7 → 5.5 V | ||
Dimensions 3.05 x 3.05 x 0.95mm | ||
Height 0.95mm | ||
Length 3.05mm | ||
Maximum Operating Temperature +85 °C | ||
Width 3.05mm | ||
Minimum Operating Temperature -40 °C | ||
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
