DS1801S+, Digital Potentiometer 45kΩ 65-Position Log 2-Channel Serial-3 Wire 16 Pin, SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
797-9616
Mfr. Part No.:
DS1801S+
Brand:
Maxim
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim

Control Interface

Serial-3 Wire

Resistance Value

45kΩ

Number of Positions

65

Taper Type

Log

Memory Type

Non-Volatile

Number of Pots per Package

2

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Power Supply Type

Single

Typical Single Supply Voltage

2.7 → 5.5 V

Dimensions

10.5 x 7.6 x 2.35mm

Height

2.35mm

Length

10.5mm

Maximum Operating Temperature

+85 °C

Width

7.6mm

Minimum Operating Temperature

-40 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy