MCP4642-104E/UN, Digital Potentiometer 100kΩ 129-Position Linear 2-Channel Serial-I2C 10 Pin, MSOP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
724-0384
Mfr. Part No.:
MCP4642-104E/UN
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Control Interface

Serial-I2C

Resistance Value

100kΩ

Number of Positions

129

Taper Type

Linear

Memory Type

Non-Volatile

Number of Pots per Package

2

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

10

Power Supply Type

Single

Typical Single Supply Voltage

1.8 → 5.5 V

Dimensions

3 x 3 x 0.95mm

Height

0.95mm

Minimum Operating Temperature

-40 °C

Length

3mm

Maximum Operating Temperature

+125 °C

Width

3mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy