MCP4161-104E/SN, Digital Potentiometer 100kΩ 257-Position Linear Serial-SPI 8 Pin, SOIC
- RS Stock No.:
- 724-0145
- Mfr. Part No.:
- MCP4161-104E/SN
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 724-0145
- Mfr. Part No.:
- MCP4161-104E/SN
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Control Interface | Serial-SPI | |
| Resistance Value | 100kΩ | |
| Number of Positions | 257 | |
| Taper Type | Linear | |
| Memory Type | Non-Volatile | |
| Number of Pots per Package | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 1.8 → 5.5 V | |
| Dimensions | 4.9 x 3.9 x 1.25mm | |
| Height | 1.25mm | |
| Length | 4.9mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 3.9mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Control Interface Serial-SPI | ||
Resistance Value 100kΩ | ||
Number of Positions 257 | ||
Taper Type Linear | ||
Memory Type Non-Volatile | ||
Number of Pots per Package 1 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 1.8 → 5.5 V | ||
Dimensions 4.9 x 3.9 x 1.25mm | ||
Height 1.25mm | ||
Length 4.9mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 3.9mm | ||
