MCP4141-104E/P, Digital Potentiometer 100kΩ 129-Position Linear Serial-SPI 8 Pin, PDIP
- RS Stock No.:
- 723-9909
- Mfr. Part No.:
- MCP4141-104E/P
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 723-9909
- Mfr. Part No.:
- MCP4141-104E/P
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Control Interface | Serial-SPI | |
| Resistance Value | 100kΩ | |
| Number of Positions | 129 | |
| Taper Type | Linear | |
| Memory Type | Non-Volatile | |
| Number of Pots per Package | 1 | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 8 | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 1.8 to 5.5 V | |
| Dimensions | 0.4 x 0.28 x 0.195in | |
| Height | 4.95mm | |
| Maximum Operating Temperature | +125 °C | |
| Length | 10.16mm | |
| Minimum Operating Temperature | -40 °C | |
| Width | 0.28in | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Control Interface Serial-SPI | ||
Resistance Value 100kΩ | ||
Number of Positions 129 | ||
Taper Type Linear | ||
Memory Type Non-Volatile | ||
Number of Pots per Package 1 | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 8 | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 1.8 to 5.5 V | ||
Dimensions 0.4 x 0.28 x 0.195in | ||
Height 4.95mm | ||
Maximum Operating Temperature +125 °C | ||
Length 10.16mm | ||
Minimum Operating Temperature -40 °C | ||
Width 0.28in | ||
