AD5173BRMZ2.5, Digital Potentiometer 2.5kΩ 256-Position 2-Channel Serial-3 Wire, Serial-I2C 10 Pin, MSOP
- RS Stock No.:
- 709-5686
- Mfr. Part No.:
- AD5173BRMZ2.5
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 709-5686
- Mfr. Part No.:
- AD5173BRMZ2.5
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Control Interface | Serial-3 Wire, Serial-I2C | |
| Resistance Value | 2.5kΩ | |
| Number of Positions | 256 | |
| Memory Type | Volatile | |
| Number of Pots per Package | 2 | |
| Mounting Type | Surface Mount | |
| Package Type | MSOP | |
| Pin Count | 10 | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 3 V, 5 V | |
| Dimensions | 3 x 3 x 0.85mm | |
| Height | 0.85mm | |
| Maximum Operating Temperature | +125 °C | |
| Length | 3mm | |
| Width | 3mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Control Interface Serial-3 Wire, Serial-I2C | ||
Resistance Value 2.5kΩ | ||
Number of Positions 256 | ||
Memory Type Volatile | ||
Number of Pots per Package 2 | ||
Mounting Type Surface Mount | ||
Package Type MSOP | ||
Pin Count 10 | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 3 V, 5 V | ||
Dimensions 3 x 3 x 0.85mm | ||
Height 0.85mm | ||
Maximum Operating Temperature +125 °C | ||
Length 3mm | ||
Width 3mm | ||
Minimum Operating Temperature -40 °C | ||
