MAX5395LATA+T, Digital Potentiometer 10kΩ 256-Position Linear I2C 8 Pin, TDFN-EP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
191-3540
Mfr. Part No.:
MAX5395LATA+T
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Control Interface

I2C

Resistance Value

10kΩ

Number of Positions

256

Taper Type

Linear

Memory Type

Volatile

Number of Pots per Package

1

Mounting Type

Surface Mount

Package Type

TDFN-EP

Pin Count

8

Power Supply Type

Single

Typical Single Supply Voltage

1.7 to 5.5 V

Dimensions

2.1 x 2.1 x 0.75mm

Height

0.75mm

Width

2.1mm

Minimum Operating Temperature

-40 °C

Length

2.1mm

Maximum Operating Temperature

+125 °C

COO (Country of Origin):
TW
Single Linear Taper 256-Tap Positions
10kΩ, 50kΩ, and 100kΩ End-to-End Resistance
1.7V to 5.5V Extended Single Supply
0 to 5.25V H, W, L Operating Voltage Independent of VDD
1μA (typ) Supply Current in Low-Power Mode
±1.0 LSB INL, ±0.5 LSB DNL (max) Wiper Accuracy
Power-On Sets Wiper to Midscale
50ppm/°C End-to-End Temperature Coefficient
5ppm/°C Ratiometric Temperature Coefficient
-40°C to +125°C Operating Temperature Range
2mm x 2mm, 8-Pin TDFN Package
I²C-Compatible Serial Interface
Applications
Battery-Powered Systems
Mechanical Potentiometer Replacement
Portable Electronics
System Calibration