AD5207BRUZ100, Digital Potentiometer 100kΩ 256-Position Linear Serial-3 Wire 14 Pin, TSSOP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
183-1992
Mfr. Part No.:
AD5207BRUZ100
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Control Interface

Serial-3 Wire

Resistance Value

100kΩ

Number of Positions

256

Taper Type

Linear

Memory Type

Non-Volatile

Number of Pots per Package

1

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

14

Power Supply Type

Dual, Single

Typical Single Supply Voltage

2.7 to 5.5 V

Typical Dual Supply Voltage

±2.2 to ±2.7V

Dimensions

5.1 x 4.5 x 0.95mm

Height

0.95mm

Minimum Operating Temperature

-40 °C

Width

4.5mm

Maximum Operating Temperature

+125 °C

Length

5.1mm

COO (Country of Origin):
TW
Replaces Potentiometers In New Designs
10K, 50K & 100K Ω End-to-End Terminal Resistances
+2.7 to +5.5 V Single-Supply
±3 V Dual Supply
3-Wire SPI Compatible Serial Data Input and Output
Specified for Operation: -40°C to 125°C
Applications
Mechanical Potentiometer Replacement
Stereo Channel Audio Level Control
Instrumentation: Gain, Offset Adjustment
Programmable Voltage-to-Current Conversion
Programmable Filters, Delays, Time Constants
Line Impedance Matching
Automotive Electronics Adjustment

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy