DS1845E-050+, Digital Potentiometer 50kΩ 256-Position Linear 2-Channel Serial-3 Wire, Serial-I2C 14 Pin, TSSOP

Stock information currently inaccessible
RS Stock No.:
165-9567
Mfr. Part No.:
DS1845E-050+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Control Interface

Serial-3 Wire, Serial-I2C

Resistance Value

50kΩ

Number of Positions

256

Taper Type

Linear

Memory Type

Non-Volatile

Number of Pots per Package

2

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

14

Power Supply Type

Single

Typical Single Supply Voltage

2.7 to 5.5 V

Dimensions

5.1 x 4.5 x 0.95mm

Height

0.95mm

Minimum Operating Temperature

-40 °C

Width

4.5mm

Length

5.1mm

Maximum Operating Temperature

+85 °C

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy