AUIR3315STRL, Digital Potentiometer 256-Position Serial-2 Wire 5 Pin, D2-Pak
- RS Stock No.:
- 179-6156
- Mfr. Part No.:
- AUIR3315STRL
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 179-6156
- Mfr. Part No.:
- AUIR3315STRL
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Control Interface | Serial-2 Wire | |
| Number of Positions | 256 | |
| Mounting Type | Surface Mount | |
| Package Type | D2-Pak | |
| Pin Count | 5 | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 32 V | |
| Dimensions | 10.67 x 9.65 x 4.57mm | |
| Height | 4.57mm | |
| Maximum Operating Temperature | +150 °C | |
| Automotive Standard | AEC-Q100 | |
| Minimum Operating Temperature | -40 °C | |
| Width | 9.65mm | |
| Length | 10.67mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Control Interface Serial-2 Wire | ||
Number of Positions 256 | ||
Mounting Type Surface Mount | ||
Package Type D2-Pak | ||
Pin Count 5 | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 32 V | ||
Dimensions 10.67 x 9.65 x 4.57mm | ||
Height 4.57mm | ||
Maximum Operating Temperature +150 °C | ||
Automotive Standard AEC-Q100 | ||
Minimum Operating Temperature -40 °C | ||
Width 9.65mm | ||
Length 10.67mm | ||
The AUIR3315(S) is a fully protected 4 terminals high side
switch. The input signal is referenced to Vcc. When the
input voltage Vcc - Vin is higher than the specified
threshold, the output power Mosfet is turned on. When the
Vcc - Vin is lower than the specified Vil threshold, the
output Mosfet is turned off. A current proportional to the
power Mosfet current is sourced to the Ifb pin. Over
current shutdown occurs when Vifb-Vin > 4.7V. The
current shutdown threshold is adjusted by selecting the
proper RIfb. Either over current and over temperature
latches off the switch. The device is reset by pulling the
input pin high. Other integrated protections (ESD, reverse
battery, active clamp) make the switch very rugged in
automotive environment.
switch. The input signal is referenced to Vcc. When the
input voltage Vcc - Vin is higher than the specified
threshold, the output power Mosfet is turned on. When the
Vcc - Vin is lower than the specified Vil threshold, the
output Mosfet is turned off. A current proportional to the
power Mosfet current is sourced to the Ifb pin. Over
current shutdown occurs when Vifb-Vin > 4.7V. The
current shutdown threshold is adjusted by selecting the
proper RIfb. Either over current and over temperature
latches off the switch. The device is reset by pulling the
input pin high. Other integrated protections (ESD, reverse
battery, active clamp) make the switch very rugged in
automotive environment.
Features
Load current feedback
Programmable over current shutdown
Active clamp
ESD protection
Input referenced to Vcc
Over temperature shutdown
Reverse battery protection
Lead-Free
Load current feedback
Programmable over current shutdown
Active clamp
ESD protection
Input referenced to Vcc
Over temperature shutdown
Reverse battery protection
Lead-Free
