AD8403ARZ50, Digital Potentiometer 50kΩ 256-Position Linear 4-Channel Serial-3 Wire, Serial-SPI 24 Pin, SOIC W

Unavailable
RS will no longer stock this product.
RS Stock No.:
168-4108
Mfr. Part No.:
AD8403ARZ50
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Control Interface

Serial-3 Wire, Serial-SPI

Resistance Value

50kΩ

Number of Positions

256

Taper Type

Linear

Memory Type

Volatile

Number of Pots per Package

4

Mounting Type

Surface Mount

Package Type

SOIC W

Pin Count

24

Power Supply Type

Single

Typical Single Supply Voltage

3 V, 5 V

Dimensions

15.6 x 7.6 x 2.35mm

Height

2.35mm

Maximum Operating Temperature

+125 °C

Length

15.6mm

Width

7.6mm

Minimum Operating Temperature

-40 °C