Microchip MCP4151-503E/P Digital Potentiometer 257-Position 50 kΩ Linear 1-Channel 8-Pin PDIP-8
- RS Stock No.:
- 598-625
- Mfr. Part No.:
- MCP4151-503E/P
- Brand:
- Microchip
Subtotal (1 box of 420 units)*
£403.20
(exc. VAT)
£483.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 420 + | £0.96 | £403.20 |
*price indicative
- RS Stock No.:
- 598-625
- Mfr. Part No.:
- MCP4151-503E/P
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Digital Potentiometer | |
| Number of Positions | 257 | |
| Resistance | 50kΩ | |
| Taper Type | Linear | |
| Memory Type | Volatile | |
| Temperature Coefficient | 150 ppm/°C | |
| Number of Pots per Package | 1 | |
| Interface Type | SPI Serial Interface | |
| Mount Type | Through Hole | |
| Package Type | PDIP-8 | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | MCP4151 | |
| Width | 6.35mm | |
| Standards/Approvals | RoHS, AEC‑Q100 | |
| Length | 9.27mm | |
| Height | 3.3mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Digital Potentiometer | ||
Number of Positions 257 | ||
Resistance 50kΩ | ||
Taper Type Linear | ||
Memory Type Volatile | ||
Temperature Coefficient 150 ppm/°C | ||
Number of Pots per Package 1 | ||
Interface Type SPI Serial Interface | ||
Mount Type Through Hole | ||
Package Type PDIP-8 | ||
Pin Count 8 | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series MCP4151 | ||
Width 6.35mm | ||
Standards/Approvals RoHS, AEC‑Q100 | ||
Length 9.27mm | ||
Height 3.3mm | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip Digital Potentiometer delivering exceptional versatility and performance for a wide range of applications. This advanced device combines high precision with a user-friendly interface, making it the ideal solution for projects requiring fine-tuned adjustments. With its simple I2C communication protocol, it offers easy integration into existing systems, allowing for effortless control over resistance settings. It is designed to operate in diverse environments, ensuring reliability and stability, which is crucial for both consumer electronics and industrial applications. Its robust design not only enhances durability but also reduces the need for additional components, simplifying circuit design. Overall, this digital potentiometer stands out by providing seamless performance coupled with outstanding specifications.
Utilises a straightforward I2C interface for seamless integration
Compact size promotes space saving designs in applications
Offers a non volatile memory feature to retain settings after power loss
Wide supply voltage range supports flexibility in various circuits
Designed with high resolution steps for precise adjustments
Enhanced temperature range ensures consistent performance in challenging environments
Low power operation maximises energy efficiency and extends system battery life
Related links
- Microchip MCP4251-503E/P Digital Potentiometer 257-Position Linear 2-Channel 8-Pin PDIP
- Microchip MCP4151-502E/P Digital Potentiometer 257-Position 5 kΩ Linear 1-Channel 8-Pin PDIP-8
- Microchip MCP4151-103E/P Digital Potentiometer 257-Position 10 kΩ Linear 1-Channel 8-Pin PDIP
- Microchip Digital Potentiometer 257-Position 10 kΩ Linear 1-Channel 8-Pin PDIP
- Microchip MCP4131-503E/P Digital Potentiometer 129-Position 50 kΩ Linear 1-Channel 8-Pin PDIP
- Microchip MCP4162-502E/P Digital Potentiometer 257-Position 5 kΩ Linear 1-Channel 8-Pin PDIP-8
- Microchip MCP4161-103E/P Digital Potentiometer 257-Position 10 kΩ Linear 1-Channel 8-Pin PDIP
- Microchip Digital Potentiometer 257-Position 5 kΩ Linear 2-Channel 8-Pin PDIP
