DS1804-100+, Digital Potentiometer 100kΩ 100-Position Linear Increment/Decrement 8 Pin, PDIP
- RS Stock No.:
- 139-363
- Mfr. Part No.:
- DS1804-100+
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 139-363
- Mfr. Part No.:
- DS1804-100+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Control Interface | Increment/Decrement | |
| Resistance Value | 100kΩ | |
| Number of Positions | 100 | |
| Taper Type | Linear | |
| Memory Type | Non-Volatile | |
| Number of Pots per Package | 1 | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 8 | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 3 V, 5 V | |
| Dimensions | 9.91 x 7.87 x 4.45mm | |
| Height | 4.45mm | |
| Minimum Operating Temperature | -40 °C | |
| Length | 9.91mm | |
| Width | 7.87mm | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Control Interface Increment/Decrement | ||
Resistance Value 100kΩ | ||
Number of Positions 100 | ||
Taper Type Linear | ||
Memory Type Non-Volatile | ||
Number of Pots per Package 1 | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 8 | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 3 V, 5 V | ||
Dimensions 9.91 x 7.87 x 4.45mm | ||
Height 4.45mm | ||
Minimum Operating Temperature -40 °C | ||
Length 9.91mm | ||
Width 7.87mm | ||
Maximum Operating Temperature +85 °C | ||
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
