DS18030-100+, Digital Potentiometer 100kΩ 256-Position Linear 2-Channel Serial-2 Wire 16 Pin, PDIP
- RS Stock No.:
- 139-313
- Mfr. Part No.:
- DS18030-100+
- Brand:
- Maxim
Stock information currently inaccessible
- RS Stock No.:
- 139-313
- Mfr. Part No.:
- DS18030-100+
- Brand:
- Maxim
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim | |
| Control Interface | Serial-2 Wire | |
| Resistance Value | 100kΩ | |
| Number of Positions | 256 | |
| Taper Type | Linear | |
| Memory Type | Volatile | |
| Number of Pots per Package | 2 | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 16 | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 3 V, 5 V | |
| Dimensions | 19.43 x 7.87 x 4.45mm | |
| Height | 4.45mm | |
| Maximum Operating Temperature | +85 °C | |
| Width | 7.87mm | |
| Minimum Operating Temperature | -40 °C | |
| Length | 19.43mm | |
| Select all | ||
|---|---|---|
Brand Maxim | ||
Control Interface Serial-2 Wire | ||
Resistance Value 100kΩ | ||
Number of Positions 256 | ||
Taper Type Linear | ||
Memory Type Volatile | ||
Number of Pots per Package 2 | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 16 | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 3 V, 5 V | ||
Dimensions 19.43 x 7.87 x 4.45mm | ||
Height 4.45mm | ||
Maximum Operating Temperature +85 °C | ||
Width 7.87mm | ||
Minimum Operating Temperature -40 °C | ||
Length 19.43mm | ||
