DS18030-050+, Digital Potentiometer 50kΩ 256-Position Linear 2-Channel Serial-2 Wire 16 Pin, PDIP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
139-307
Mfr. Part No.:
DS18030-050+
Brand:
Maxim
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim

Control Interface

Serial-2 Wire

Resistance Value

50kΩ

Number of Positions

256

Taper Type

Linear

Memory Type

Volatile

Number of Pots per Package

2

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

16

Power Supply Type

Single

Typical Single Supply Voltage

3 V, 5 V

Dimensions

19.43 x 7.87 x 4.45mm

Height

4.45mm

Width

7.87mm

Minimum Operating Temperature

-40 °C

Length

19.43mm

Maximum Operating Temperature

+85 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy