ISO7842DW Texas Instruments, 4-Channel Digital Isolator 100Mbit/s, 5700 Vrms, 16-Pin SOIC
- RS Stock No.:
- 900-9841
- Mfr. Part No.:
- ISO7842DW
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 900-9841
- Mfr. Part No.:
- ISO7842DW
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Channels | 4 | |
| Maximum Data Rate | 100Mbit/s | |
| Package Type | SOIC | |
| Maximum Input Current | 10 μA | |
| Isolation Voltage | 5700 Vrms | |
| Rise Time | 1.7ns | |
| Number of Pins | 16 | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Length | 10.3mm | |
| Width | 7.5mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Channels 4 | ||
Maximum Data Rate 100Mbit/s | ||
Package Type SOIC | ||
Maximum Input Current 10 μA | ||
Isolation Voltage 5700 Vrms | ||
Rise Time 1.7ns | ||
Number of Pins 16 | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Length 10.3mm | ||
Width 7.5mm | ||
