Si88240ED-IS Silicon Labs, 4-Channel Digital Isolator 100Mbps, 6500 Vrms, 20-Pin SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
873-2269
Mfr. Part No.:
Si88240ED-IS
Brand:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Number of Channels

4

Maximum Data Rate

100Mbps

Package Type

SOIC

Maximum Input Current

12.9 mA

Isolation Voltage

6500 Vrms

Rise Time

2.5ns

Number of Pins

20

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Length

12.8mm

Depth

2.05mm

Width

7.5mm